Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT43WS-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 1.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT43WS-7.

IHS

Datasheet2 pages23 years ago

_legacy Avnet

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. BAT43WS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 0.168
$ 0.168
Stock
1,638,609
1,970,087
1,970,087
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
330 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Forward Current
100 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAT42WS-7-F
BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.BAT54WS-7-F
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54WS-7-F
Diodes Inc.BAT54DW-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-363 T/R / DIODE ARRAY SCHOTTKY 30V SOT363
onsemiBAS40SL
BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAS70SL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAT43WS-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R
DIODE SCHOTTKY 30V 200MA SOD323
200mW SCHOTTKY DIODE SOD323 SO
30V 4A 5ns 500nA 200mA Freestanding SOD-323 SMD mount 1.8mm*1.4mm*1mm
IC SRAM 2MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT43WS7