Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT42WS-7-F

BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT42WS-7-F.

IHS

Datasheet5 pages4 years ago

Newark

Diodes Inc SCT

element14 APAC

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BAT42WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.073
$ 0.073
Stock
1,356,466
361,823
361,823
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
400 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
-
-
Capacitance
10 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAT54WS-7-F
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54WS-7-F
Diodes Inc.BAT43WS-7-F
BAT43WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.BAT54DW-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-363 T/R / DIODE ARRAY SCHOTTKY 30V SOT363
onsemiBAS40SL
BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAS70SL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAT42WS-7-F provided by its distributors.

BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R
Discrete Diode 30V 4A 5ns 500nA 200mA SOD-323 SMD 1.7mm × 1.3mm × 1.1mm
DIODE, SCHOTTKY, 30V, 0.2W, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA;
DIODE, SCHOTTKY, 30V, 0.2W, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 650mV; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: BAT42 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT42WS7F