Diodes Inc. BAS70BRW-7-F

BAS70BRW Series 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70BRW-7-F.

IHS

Datasheet5 pages3 years ago

HQonline

Mouser

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+1242%

CAD Models

Download Diodes Inc. BAS70BRW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.15
Stock
263,548
224
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
0402
Forward Voltage
410 mV
1 V
Reverse Voltage (DC)
-
-
Forward Current
70 mA
-
Max Reverse Leakage Current
-
100 nA
Reverse Recovery Time
5 ns
5 ns
Capacitance
2 pF
330 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAS70DW-05-7-F
BAS70DW Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-363-6
Diodes Inc.BAS70DW-04-7-F
BAS70DW Series 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363
Diodes Inc.BAS70TW-7-F
BAS70TW Series 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363

Descriptions

Descriptions of Diodes Inc. BAS70BRW-7-F provided by its distributors.

BAS70BRW Series 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363
Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode Schottky 70V 0.07A 5ns 6-Pin SOT-363 T/R
Schottky Rectifier, 70 V, 1 mA, Dual Pair Series, SOT-363, 6 Pins, 410 mV
70V 2 pairs in series 1V@15mA 70mA SC-70-6(SOT-363) Schottky Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70BRW-7-F.
  • BAS70BRW7F