Diodes Inc. BAS70-04Q-7-F

Rectifier Diode Schottky 70V 0.07A 5ns Automotive 3-Pin SOT-23 T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70-04Q-7-F.

IHS

Datasheet5 pages2 years ago

HQonline

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BAS70-04Q-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ON SEMI SBX201C-L-TB-E, DUAL SMT SCHOTTKY DIODE, SERIES, 50MA, 3-PIN SOT-23
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAS70-04Q-7-F provided by its distributors.

Rectifier Diode Schottky 70V 0.07A 5ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon
Diode Configuration:Dual Pair Series; Repetitive Peak Reverse Voltage:70V; Average Forward Current:70Ma; Forward Voltage Max:1V; Operating Temperature Max:125°C; Diode Case Style:Sot-23; No. Of Pins:3Pins; Product Range:- Rohs Compliant: No |Diodes Inc. BAS70-04Q-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04Q-7-F.