Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAS40,215

BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-23
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40,215.

IHS

Datasheet8 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-32.79%

CAD Models

Download Nexperia BAS40,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.069
$ 0.069
Stock
1,343,671
7,510,533
7,510,533
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
120 mA
200 mA
200 mA
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
100 ps
5 ns
5 ns
Capacitance
-
4 pF
4 pF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-03-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAS40,215 provided by its distributors.

BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
Rectifier Diode Schottky 0.12A Automotive 3-Pin SOT-23 T/R
NEXPERIA - BAS40,215 - DIODE SCHOTTKY BOITIER SOT-23
Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):40mA; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Voltage Max, VF:1V; Forward Surge Current Max, Ifsm:200mA; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS40,215"
  • BAS40,215.
  • BAS40215