Diodes Inc. BAS40-05T-7-F

BAS40T Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-523
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40-05T-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+98.03%

CAD Models

Download Diodes Inc. BAS40-05T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.072
$ 0.072
Stock
1,337,705
12,837,483
12,837,483
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT
SOT
Forward Voltage
380 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
120 mA
120 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
100 ps
100 ps
Capacitance
5 pF
5 pF
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAS40-04T-7-F
BAS40T Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
Diodes Inc.BAS40-06T-7-F
BAS40T Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
Diodes Inc.BAS40T-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAS40-05T-7-F provided by its distributors.

BAS40T Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-523
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-523 T/R
DIODE, SCHOTTKY, 40V, 0.15W, SOT523; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):40mA; Forward Voltage VF Max:1V; Operating Temperature Range:-55°C to +125°C; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Current Ifsm:600mA; Max Junction Temperature Tj:125°C; Package / Case:SOT-523; Termination Type:SMD; Typ Reverse Recovery Time, trr:5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-05T-7-F.