Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS0530Z

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS0530Z.

TME

Datasheet7 pages13 years ago

Arrow Electronics

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+2.41%

CAD Models

Download STMicroelectronics STPS0530Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.B0520WS-7-F
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 500MA SOD323
Diodes Inc.B0530W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS0530Z provided by its distributors.

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Single 30 V 500 mA Surface Mount Schottky Rectifier - SOD-123
SCHOTTKY RECTIFIER, 0.5A, 30V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS0530Z.