Diodes Inc. AZ431AN-ATRG1

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ431AN-ATRG1.

IHS

Datasheet19 pages8 years ago
Datasheet18 pages17 years ago

Augswan

element14 APAC

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-62.64%

CAD Models

Download Diodes Inc. AZ431AN-ATRG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.037
Stock
2,803,804
53,342,946
Authorized Distributors
6
6
Case/Package
VSSOP
VSSOP
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
2.49 V
2.49 V
Max Output Voltage
2.51 V
2.51 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AN431AN-ATRG1
Voltage Reference, Precision, Shunt Adjustable, 2.487 V to 2.512 V, 3 Pins, SOT-23
Diodes Inc.AS431ANTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.AN431BN-ATRG1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. AZ431AN-ATRG1 provided by its distributors.

V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R
Volt Ref, Shunt, 2.5-36V, -40 To 125Degc Rohs Compliant: Yes |Diodes Inc. AZ431AN-ATRG1
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
AZ431 Series 2.5 - 36 Vo 2.5 Vref Adjustable Precision Shunt Regulator SOT-23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated