Diodes Inc. AZ1117CD-5.0TRG1

IC REG LINEAR 5V 1A TO252-2 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ1117CD-5.0TRG1.

TME

Datasheet24 pages3 years ago
Datasheet23 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-75.19%

CAD Models

Download Diodes Inc. AZ1117CD-5.0TRG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.145
Stock
1,264,563
2,022,123
Authorized Distributors
6
6
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
800 mA
1 A
Dropout Voltage
1.3 V
1.15 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
2
3

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Diodes Inc. AZ1117CD-5.0TRG1 provided by its distributors.

IC REG LINEAR 5V 1A TO252-2 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Ldo, Fixed, 5V, 0.8A, -20 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1117CD-5.0TRG1
AZ1117C Series 800 mA 5 V Fixed Output LDO Linear Regulator - TO-252
70dB@(120Hz) 1A null 5V positive 15V TO-252 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2
稳压器, LDO, 固定, 5V, 0.8A, -20 至 125度 C;
Tape & Reel (TR) Surface Mount Thermal Shutdown ROHS3Compliant voltage regulator linear 1.3V 1A -20C~125C TJ
DiodesZetex LDO, 5 V, 300mA, , TO-252, , 3
Low voltage differential Regulator (LDO)
XIC R= AZ1117CD-5.0TRG1 TO252-2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ1117CD5.0TRG1