Diodes Inc. AS358MTR-G1

AS358A Series Dual Channel 36 V Surface Mount Operational Amplifier - SOIC-8
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AS358MTR-G1.

Newark

Datasheet19 pages7 years ago

IHS

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-22.73%

CAD Models

Download Diodes Inc. AS358MTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-02-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLM258WDT
LM258W Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358YDT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R
onsemiKA358D
Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
onsemiKA2904D
Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronicsLM358ADT
IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
onsemiLM358M
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Diodes Inc. AS358MTR-G1 provided by its distributors.

AS358A Series Dual Channel 36 V Surface Mount Operational Amplifier - SOIC-8
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Gain Bandwidth Product:-; Supply Voltage Range:3V to 36V; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Qualification:-; MSL:-; Amplifier Case Style:SOIC RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS358MTR-G1.