STMicroelectronics LM358YDT

Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358YDT.

IHS

Datasheet25 pages8 years ago

HQonline

Inventory History

3 month trend:
-0.64%

CAD Models

Download STMicroelectronics LM358YDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.481
$ 0.481
Stock
352,248
373,952
373,952
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM258WDT
LM258W Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258WYDT
Op Amp Dual Low Power Amplifier 30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM2904WYDT
Dual 20nA 0.6V/us 1.1MHz 7mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM358YDT provided by its distributors.

Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Dual 20nA 0.6V/us 1.1MHz 7mV SO-8 Operational Amplifier ROHS
DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics