Diodes Inc. APX809-46SAG-7

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 4.63 V, 3 Pins, SOT-23
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. APX809-46SAG-7.

IHS

Datasheet8 pages9 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. APX809-46SAG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
866,066
380,700
Authorized Distributors
6
5
Case/Package
LSSOP
LSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.54 V
4.54 V
Overvoltage Threshold
4.72 V
4.72 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-06
LTD Date2025-02-07

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V
Texas InstrumentsLM809M3X-4.63
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipMIC809MUY-TR
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. APX809-46SAG-7 provided by its distributors.

Voltage Supervisor, Active-Low, Push-Pull, 1.1 V to 5.5 V, 200 ms, 4.63 V, 3 Pins, SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO3
APX809 Series 4.63 V 140 ms SMT Microprocessor Reset Circuit - SOT-23
Lead Free Active Low Not For New Designs DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 30muA 400mW 140ms Minimum
Ic, Reset, Low, 4.63V, Sot23; Threshold Voltage:4.63V; No. Of Supervisors / Monitors:-; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:active-Low; Digital Ic Case:sot-23; No. Of Pins:3Pins; Delay Time:-; Operating Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated