Diodes Inc. AP5727WG-7

AP5727 Series 5.5V 500µA Bias Power Supply for OLED Sub Display & TFT-LED-SOT-25
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP5727WG-7.

HQonline

Datasheet10 pages15 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-24.41%

CAD Models

Download Diodes Inc. AP5727WG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.AL8805W5-7
AL8805 Series 1 A 30 V 1 MHz SMT Buck LED Driver DC-DC Converter - SOT-25
Diodes Inc.AL8807W5-7
Tape & Reel (TR) AL8807 Step-Down (Buck) Analog PWM led driver 3mm 1A Switch 36V 1MHz

Descriptions

Descriptions of Diodes Inc. AP5727WG-7 provided by its distributors.

AP5727 Series 5.5V 500µA Bias Power Supply for OLED Sub Display & TFT-LED-SOT-25
Led Driver, 1.2Mhz, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP5727WG-7
White LED Step-Up Converter, 2.7V to 5.5V, -40 °C to 85 °C
Diodes Inc SCT
LED Lighting Drivers BIAS OLED PWR SUPPLY SUB TFT 1.2MHz
LED Driver 3.3V/5V 5-Pin SOT-25 T/R
Switching Regulator, 1400kHz Switching Freq-Max, PDSO5
AP5727 Tape & Reel (TR) Surface Mount LCD/OLED Display pmic power management device 3.1mm 2.7V -40C~85C 750mA
发光二极管驱动器, 1.2MHZ, -40 至 85度 C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP5727WG7