What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AL8805W5-7

AL8805 Series 1 A 30 V 1 MHz SMT Buck LED Driver DC-DC Converter - SOT-25
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8805W5-7.

IHS

Datasheet17 pages5 years ago

Newark

element14 APAC

TME

Diodes Inc SCT

CAD Models

Download Diodes Inc. AL8805W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-10
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-01-31
LTD Date2023-01-31

Related Parts

Diodes Inc.AL8807W5-7
Tape & Reel (TR) AL8807 Step-Down (Buck) Analog PWM led driver 3mm 1A Switch 36V 1MHz
Diodes Inc.AL8807AW5-7
AL8807A Series 1/1.3 A 36 V 1 MHz Surface Mount Buck LED Driver - SOT-23-5
Diodes Inc.AP5727WG-7
AP5727 Series 5.5V 500µA Bias Power Supply for OLED Sub Display & TFT-LED-SOT-25

Descriptions

Descriptions of Diodes Inc. AL8805W5-7 provided by its distributors.

AL8805 Series 1 A 30 V 1 MHz SMT Buck LED Driver DC-DC Converter - SOT-25
Tape & Reel (TR) AL8805 Step-Down (Buck) Analog PWM led driver 3mm 1A Switch 36V 1MHz
HIGH EFFICIENCY 36V 1A BUCK LED DRIVER, 6V to 36V, -40 °C to 125 °C
Diodes Inc SCT
LED DRVR 8Segment 9V/12V/15V/18V/24V 5-Pin SOT-25 T/R
Step-down 1 DC-DCConverter 1A 6V~36V SOT-25 LED Drivers ROHS
LED Driver 8 Segment 5000uA Supply Current 5-Pin SOT-25 T/R
LED DRIVER DC/DC 8LEDS 1A 30V 1MHZ SOT25
IC LED DRIVER RGLTR DIM 1A SOT25
Buck, Async, Sot-25; Device Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:36V; Output Voltage Max:36V; Output Current Max:1A; Switching Frequency:1Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Driver Case Rohs Compliant: Yes |Diodes Inc. AL8805W5-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated