
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AP3015KTR-G1 | 6,000 | 3K | 11h | ||||||||
| Newark | AP3015KTR-G1 | 2,237 | 5 | Cut Tape | ||||||||
| TME | AP3015KTR-G1 | 3,530 | 1 | 22h | ||||||||
| DigiKey | AP3015KTR-G1DICT-ND | 9,036 | 1 | Cut Tape | ||||||||
| Future Electronics | AP3015KTR-G1 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. AP3015KTR-G1.
Download Diodes Inc. AP3015KTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. AP3015KTR-G1 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AP3015KTR-G1.