
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | AP2822AKATR-G1 | 0 | 5 | Cut Tape | 9h | |||||||
| element14 APAC | AP2822AKATR-G1 | 0 | 5 | Cut Tape | 16h | |||||||
| Microchip USA | AP2822AKATR-G1 | 2,048 | 150 | 4d | ||||||||
| Weyland Electronics Group Pte. Ltd. | AP2822AKATR-G1 | 44,494 | 1 | Tape & Reel | 3d | |||||||
| Win Source | WS-AP2822AKATR-G1 | 44,564 | 5 | 23h |
Download Diodes Inc. AP2822AKATR-G1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. AP2822AKATR-G1 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: