
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AP2162AFGEG-7DICT-ND | 778 | 1 | Cut Tape | ||||||||
| TME | AP2162AFGEG-7 | 0 | 3K | 7h | ||||||||
| Future Electronics | AP2162AFGEG-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | AP2162AFGEG-7 | 0 | 3K | 18h | ||||||||
| Arrow Electronics | AP2162AFGEG-7 | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. AP2162AFGEG-7.
Download Diodes Inc. AP2162AFGEG-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. AP2162AFGEG-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AP2162AFGEG-7.