What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AP2152AFGEG-7

AP2152 Series 2.7 - 5.5 V 0.5 A Power Switch Dual Channel - DFN3030E-8

$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2152AFGEG-7.

HQonline

Datasheet16 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.45%

CAD Models

Download Diodes Inc. AP2152AFGEG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AP2142AFGEG-7
AP2142 Series 2.7 - 5.5 Vin 0.5 A Dual Channel Power Switch - DFN3030-8
Diodes Inc.AP2162AFGEG-7
USB Power SW High Side Dual 5.5V 1.4A 8-Pin DFN EP T/R
Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
MicrochipMIC2007YML-TR
Programmable Current Limit Single High-Side Switch wCslew + LdDschg

Descriptions

Descriptions of Diodes Inc. AP2152AFGEG-7 provided by its distributors.

AP2152 Series 2.7 - 5.5 V 0.5 A Power Switch Dual Channel - DFN3030E-8
0.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH WITH OUTPUT DISCHARGE, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc SCT
Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 0.5A
USB Power SW High Side Dual 5.5V 0.7A 8-Pin DFN EP T/R
high-end UDFN-30308 SMD mount,glue mount 580μm(height)
DFN-8-EP(3x3) Power Distribution Switches ROHS
0.5A 2-Ch Power Switch Discharge DFN8
LOAD SWITCH, Fixed, 2 Channel, PDSO8
POWER LOAD SW, HIGH SIDE, 0.7A, 85DEG C;
IC PWR SWITCH P-CHAN 1:2 8UDFN
Cut Tape (CT) AP2152 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3.05mm 5.5V 500mA 85m Ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2152AFGEG7