Diodes Inc. AP2146SG-13

AP2146 Series 135 mOhm 800 mA Dual Channel Current-Limited Power Switch - SOIC-8
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2146SG-13.

IHS

Datasheet17 pages10 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-15.51%

CAD Models

Download Diodes Inc. AP2146SG-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AP2152SG-13
AP2152 Series 160 mOhm 0.8 A Dual Channel Current-Limited Power Switch - SOIC-8
Diodes Inc.AP2156SG-13
AP2156 Series 5.5 V 135 mOhm Dual Channel Current-Limited Power Switch - SOIC-8
Diodes Inc.AP2142SG-13
AP2142 Series 160 mOhm 0.8 A Dual Channel Current-Limited Power Switch - SOIC-8

Descriptions

Descriptions of Diodes Inc. AP2146SG-13 provided by its distributors.

AP2146 Series 135 mOhm 800 mA Dual Channel Current-Limited Power Switch - SOIC-8
0.5A 2.7V~5.5V SOIC-8 AC-DC Controllers and Regulators ROHS
0.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc SCT
Hi Side Dual 5.5V 0.8A 8-Pin SO T/R / IC USB PWR SWITCH .5A DUAL 8SOP
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.5A, PDSO8
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) AP2146 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 4.95mm 5.5V 500mA 100m Ohm
SWITCH, USB, LOW, 2CH, 8SOP; Power Load Switch Type:Dual High Side; Input Voltage:5.5V; Current Limit:800mA; On State Resistance:100mohm; Thermal Protection:ESD; On / Enable Input Polarirty:Active Low; No. of Outputs:2; Internal Switch:Yes; Distribution Switch IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2146SG13