
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AP2142SGDICT-ND | 1,791 | 1 | Cut Tape | ||||||||
| TME | AP2142SG-13 | 0 | 2500 | 12h | ||||||||
| Future Electronics | AP2142SG-13 | 0 | 2500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | AP2142SG-13 | 0 | 5 | Bulk | 3h | |||||||
| Avnet | AP2142SG-13 | 0 | 2500 | 16h |
Download datasheets and manufacturer documentation for Diodes Inc. AP2142SG-13.
Download Diodes Inc. AP2142SG-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. AP2142SG-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AP2142SG-13.