Diodes Inc. AL5801W6Q-7

Tape & Reel (TR) PWM Automotive AEC-Q101 Surface Mount led driver 3mm 350mA 20V -40C~125C TA
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL5801W6Q-7.

HQonline

Datasheet11 pages13 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-4.13%

CAD Models

Download Diodes Inc. AL5801W6Q-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP3031KTR-G1
NO boost converterType -40℃~+85℃@(TA) 1 Boost 1.4A 2.7V~16V 1MHz SOT-23-6 DC-DC Converters ROHS
Diodes Inc.AP1686K6TR-G1
Tape & Reel (TR) Flyback Surface Mount 2012 led driver 3.02mm 300mA 30V -40C~85C TA
Diodes Inc.AP3036BKTR-G1
AP3036B Series 16 V 550 mA SMT White LED Step-Up Converter - SOT-23-6
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA

Descriptions

Descriptions of Diodes Inc. AL5801W6Q-7 provided by its distributors.

Tape & Reel (TR) PWM Automotive AEC-Q101 Surface Mount led driver 3mm 350mA 20V -40C~125C TA
Led, Dc/Dc Driver, Linear, Smd, Sot-26 Rohs Compliant: Yes |Diodes Inc. AL5801W6Q-7
100V Adjustable Current Sink Linear LED Driver, -40 to 125 °C, RoHS
Diodes Inc SCT
LED Driver 5V/9V/12V/15V/18V Automotive 6-Pin SOT-26 T/R
LED DRVR 1-CH PWM 100V 0.35A 6-Pin SOT-26 T/R
Discrete LED Driver SOT26 T&R 3K
IC LED DRVR LIN PWM 350MA SOT26
LEDDr Linear 100V ADJ SOT-26-6
20V PWM 350mA 1 1.1V 3.5V 100V SOT-26

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL5801W6Q7