Diodes Inc. AH49ENTR-G1

Hall Effect Sensor, 100mT Min, -100mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH49ENTR-G1.

IHS

Datasheet2 pages22 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-13.11%

CAD Models

Download Diodes Inc. AH49ENTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsDRV5053RAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Diodes Inc. AH49ENTR-G1 provided by its distributors.

Hall Effect Sensor, 100mT Min, -100mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
AH49E Series 6.5 V Analog Output Linear Hall Effect Sensor IC - SOT-23-3
Hall Effect Sensor 10mA 3V to 6.5V 3-Pin SOT-23 T/R
Avnet Japan
LINEAR HALL-EFFECT IC, 3 to 6.5V, -40 to 85 °C
Diodes Inc SCT
SEN HALL EFFT ANLG VOLT SOT23-3
HALL EFFECT SENSOR, -40 TO 85DEG C;
HALL EFFECT SENSOR, -40 TO 85DEG C; Sensor Type:Hall-Effect Sensor; Sensor Case / Package:SOT-23; No. of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:6.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated