Diodes Inc. AH337-WG-7

Hall Effect Sensor, 3mT Min, 15mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH337-WG-7.

IHS

Datasheet10 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Diodes Inc. AH337-WG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AH173-WG-7-A
Hall Effect Switch, 80G Hysteresis, 60G Operating, -15G Release, Bipolar Hall Effect Latch, 3 V
Diodes Inc.AH173-WG-7-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Diodes Inc.AH3761-WG-7
DIODES INC. AH3761-WG-7 Hall Effect Sensor, Bipolar, 20 mA, SC-59, 3 Pins, 3 V, 28 V
Hall Effect Sensors; TLE4946-2K; INFINEON TECHNOLOGIES; 18 V; 2.7 V; 3; Surface Mount
Hall Effect Switch, Unipolar Hall Effect Switch, 0.01 T, 0.0085 T, 2.7 V, 18 V
Hall Effect Sensor, -19.2mT Min, 19.2mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount

Descriptions

Descriptions of Diodes Inc. AH337-WG-7 provided by its distributors.

Hall Effect Sensor, 3mT Min, 15mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
DIODES INC. AH337-WG-7 Hall Effect Sensor, Unipolar, 10 mA, SC-59, 5 Pins, 4.2 V, 28 V
AH337 Series 4.2 to 28 V 2 mA Single Phase Hall Effect Switch - SC-59
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R
Hall Effect Sensors ICs 4.2V-28V 25MA 150G 90G
HallSwitch Unipolar GREEN SOT23
HALL EFFECT SENSOR 25MA UNI 3PIN SC59
MAGNETIC SWITCH UNIPOLAR SC59-3
IC, HALL SENSOR, UNIPOLAR, SC59; Hall Effect Type:Unipolar; Output Current:10mA; Power Dissipation Pd:230mW; Sensor Case Style:SC-59; No. of Pins:5; Supply Voltage Range:4.2V to 28V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Base Number:337

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH337WG7