Descriptions of Infineon TLE49462KHTSA1 provided by its distributors.
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, -0.7-18V, Rectangular, 3 Pin, Surface Mount
Hall Effect Sensors; TLE4946-2K; INFINEON TECHNOLOGIES; 18 V; 2.7 V; 3; Surface Mount
IC HALL EFFECT LATCH SC59 / Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SC-59 T/R
TLE49462K Series 18 V 20 mA High Precision Hall Effect Latch - SC-59
Infineon, Hall effect sensor , surface mount, Maximum operating temperature+150 °C
Hall Effect Switch, 10 mT, 8.5 mT, 2.7 V to 18 V, 3 Pins, SC-59
Board Mount Hall Effect / Magnetic Sensors HALLEFFECT IC'S
HallSwitch Latch SC59-3 SMD RoHSconf
Hall Switch Bip -3,5/+3,5mT SC59-3
35Gs -35Gs SC-59 Hall Sensor ROHS
HALL EFFECT SENSOR, LATCHING, SC-59-3
The Infineon TLE4946-2K is a high precision Hall-effect latch with highly accurate switching thresholds for operating temperatures up to 150°C. The sensor can be used in any kind of automotive applications which require superior temperature stability.
HALL EFFECT LATCH, 0.002T, SC-59-3; Hall Effect Type: Latching; Output Current: 20mA; Sensor Case Style: SC-59; No. of Pins: 3Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Operating