
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AH1887-ZG-7 | 27,000 | 3K | 5h | ||||||||
| Verical | AH1887-ZG-7 | 27,000 | 3K | |||||||||
| TME | AH1887ZG7-DIO-0 | 3,000 | 3K | 1h | ||||||||
| DigiKey | 31-AH1887-ZG-7CT-ND | 2,758 | 1 | Cut Tape | ||||||||
| Future Electronics | AH1887-ZG-7 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. AH1887-ZG-7.
Download Diodes Inc. AH1887-ZG-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. AH1887-ZG-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AH1887-ZG-7.