Diodes Inc. AH1884-ZG-7

DIODES INC. AH1884-ZG-7 Hall Effect Sensor, Omnipolar, 0.5 A, SOT, 5 Pins, 1.65 V, 3.3 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1884-ZG-7.

IHS

Datasheet7 pages7 years ago

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-07-24
LTD Date2019-01-24

Related Parts

Diodes Inc.AH1883-ZG-7
High Sensitivity Micropower Omnipolar Hall Effect Switch, 1.65V to 3.3V, 7µA, -40°C to 85°C
Diodes Inc.AH1885-ZG-7
AH1885 Series 3.3 V Micropower Sensitive Hall Effect Switch SMT - SOT-553
Diodes Inc.AH1806-Z-7
AH1806 Series Micropower Operation 5.5 V SMT Magnetic/Hall Effect - SOT-553
Diodes Inc.AH1892-Z-7
Hall Effect Sensor, 3.5mT Min, 8mT Max, 0.2-1.6V, Rectangular, 5 Pin, Surface Mount
Diodes Inc.AH1808-Z-7
High Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 85°C
Diodes Inc.AH180N-ZG-7
Hall Effect Sensor Omnipolar 3.3V/5V 5-Pin SOT-553 T/R / MAGNETIC SWITCH OMNIPOLAR SOT553

Descriptions

Descriptions of Diodes Inc. AH1884-ZG-7 provided by its distributors.

DIODES INC. AH1884-ZG-7 Hall Effect Sensor, Omnipolar, 0.5 A, SOT, 5 Pins, 1.65 V, 3.3 V
AH1884 Series 3.3 V Micropower Ultra-Sensitive Hall Effect Switch - SOT-553
Hall Effect Sensor, 1.5mT Min, 5.5mT Max, 0.2-1.6V, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount
Hall Effect Sensor Omnipolar 1.8V/2.5V 5-Pin SOT-553 T/R
MAGNETIC SWITCH OMNIPOLAR SOT553
IC, HALL SWITCH, 5SOT553; Hall Effect Type:Omnipolar; Output Current:0.5A; Power Dissipation Pd:230mW; Sensor Case Style:SOT; No. of Pins:5; Supply Voltage Range:1.65V to 3.3V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:1884

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1884ZG7