Diodes Inc. AH1806-Z-7

AH1806 Series Micropower Operation 5.5 V SMT Magnetic/Hall Effect - SOT-553
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1806-Z-7.

IHS

Datasheet12 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-96.94%

CAD Models

Download Diodes Inc. AH1806-Z-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AH1808-Z-7
High Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 85°C
Diodes Inc.AH1892-Z-7
Hall Effect Sensor, 3.5mT Min, 8mT Max, 0.2-1.6V, Rectangular, 5 Pin, Surface Mount
Diodes Inc.AH1809-Z-7
Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc.AH1807-Z-7
Hall Effect Sensor 2.5mA Omnipolar 2.5V to 5.5V 5-Pin SOT-553 T/R
Diodes Inc.AH180N-ZG-7
Hall Effect Sensor Omnipolar 3.3V/5V 5-Pin SOT-553 T/R / MAGNETIC SWITCH OMNIPOLAR SOT553
Diodes Inc.AH1883-ZG-7
High Sensitivity Micropower Omnipolar Hall Effect Switch, 1.65V to 3.3V, 7µA, -40°C to 85°C

Descriptions

Descriptions of Diodes Inc. AH1806-Z-7 provided by its distributors.

AH1806 Series Micropower Operation 5.5 V SMT Magnetic/Hall Effect - SOT-553
High Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 85°C
Diodes Inc SCT
OMNIPOLAR HALL EFFECT SW IC, 30G, 5.5V; Operating Point Typ:30G; Release Point Typ:20G; Hysteresis Typ:-; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Sensor Case / Package:SOT-553; No. of Pins:5 Pin; No. of Outputs:1Outputs RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1806Z7