Diodes Inc. AH1809-W-7

AH1809 Series 5.5 V 2.5 mA Micropower Omniploar Hall Effect Switch - SOT-23-3
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1809-W-7.

IHS

Datasheet13 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+28.25%

CAD Models

Download Diodes Inc. AH1809-W-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013AGQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Diodes Inc. AH1809-W-7 provided by its distributors.

AH1809 Series 5.5 V 2.5 mA Micropower Omniploar Hall Effect Switch - SOT-23-3
Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc SCT
MAGNETIC SWITCH OMNIPOL SC59-3 / Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Hall Effect Sensor, 8mT Min, 18.5mT Max, 0.30V, Rectangular, 3 Pin, Surface Mount
Hall Effect Switch, Omnipolar Hall Effect Switch, 130 G, 115 G, 2.5 V, 5.5 V
Hall Effect Sensor 2.5mA Omnipolar 2.5V to 5.5V 3-Pin SC-59 T/R
Avnet Japan
HALL EFFECT SW, OMNIPOLAR, 130G, SC-59-3;
HallSwitch Omnipolar SC59 RoHSconf
MAGNETIC SWITCH OMNIPOL SC59-3
OMNIPOLAR HALL EFFECT SW IC/130G/SC-59-3; Operating Point Typ:130G; Release Point Typ:115G; Hysteresis Typ:-; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Sensor Case / Package:SC-59; No. of Pins:3 Pin; No. of Outputs:1Outputs RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1809W7