
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC2G07FZ4-7 | 5,782 | 5 | Cut Tape | ||||||||
| DigiKey | 31-74LVC2G07FZ4-7CT-ND | 14,669 | 1 | Cut Tape | ||||||||
| TME | 74LVC2G07FZ4-7 | 0 | 5K | 1h | ||||||||
| Avnet | 74LVC2G07FZ4-7 | 0 | 5K | 5h | ||||||||
| Future Electronics | 74LVC2G07FZ4-7 | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC2G07FZ4-7.
Download Diodes Inc. 74LVC2G07FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. 74LVC2G07FZ4-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC2G07FZ4-7.