Diodes Inc. 74LVC1G3157FZ4-7

Analogue Sw, Spdt, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G3157FZ4-7
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G3157FZ4-7.

IHS

Datasheet18 pages5 years ago

HQonline

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
-44.45%

CAD Models

Download Diodes Inc. 74LVC1G3157FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.088
$ 0.088
Stock
654,482
1,298,790
1,298,790
Authorized Distributors
6
5
5
Case/Package
-
-
-
-3db Bandwidth
300 MHz
340 MHz
340 MHz
Propagation Delay
-
300 ps
300 ps
Turn-On Delay Time
14 ns
5.7 ns
5.7 ns
Turn-Off Delay Time
8.5 ns
3.8 ns
3.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
1
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. 74LVC1G3157FZ4-7 provided by its distributors.

Analogue Sw, Spdt, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G3157FZ4-7
74LVC Series SPDT 2:1 10 Ohm 1.65V ~ 5.5V ±250 mOhm 6 pF CMOS IC - X2-DFN1410-6
Analog Switch, 1-Channel, SPDT, 18 ohm, 1.65 V to 5.5 V, 6 Pins, X2-DFN1410
10Ω 1 SPDT(SPDT) DFN-6(1x1.4) Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT 6-Pin X2-DFN T/R
SPDT, 1 Func, 2 Channel, PDSO6
IC SWITCH SPDT 6 OHM X2DFN1410-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated