Diodes Inc. 74LVC1G125FX4-7

1 32mA 1.65V~5.5V 32mA 1 DFN-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G125FX4-7.

HQonline

Datasheet16 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.04
$ 0.04
Stock
439,288
521,081
521,081
Authorized Distributors
4
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
10.5 ns
6.2 ns
6.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G34FW4-7
74LVC1G34 Tape & Reel (TR) 2013 Not Qualified logic driver 32mA 32mA 5.5ns 0.4mm 3.3V
IC SCHMITT TRIGGER BUFFER ESV
Texas InstrumentsSN74LVC1G34YEPR
ROHS3Compliant BOTTOM CMOS BALL Logic Buffer, Non-Inverting -40C~85C TA 1.8V 0.9mm 3.2ns
Texas InstrumentsSN74LVC1G07YZAR
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin DSBGA T/R
Tape & Reel (TR) COMMERCIAL TIN LEAD 17SZ logic buffer 32mA 32mA 2mm 1.8V -55C~125C TA
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, TTL, PDSO5

Descriptions

Descriptions of Diodes Inc. 74LVC1G125FX4-7 provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 DFN-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PBGA6
Buffer, 3-State, OE LOW, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
74LVC1G125 Tape & Reel (TR) 2005 Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 32mA 3.3ns 0.4mm 1.8V
IC BUFFER NON-INVERT 5.5V 6DFN
LOGIC LVC 1 GATE X2-DFN1409-6 T&R 5K
IC BUFF/BUS 3ST 1BIT DFN1409-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated