
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 74AHCT1G126W5-7 | 2,400 | 1 | 23h | ||||||||
| DigiKey | 74AHCT1G126W5-7DICT-ND | 2,171 | 1 | Cut Tape | ||||||||
| Avnet | 74AHCT1G126W5-7 | 0 | 3K | 12h | ||||||||
| Arrow Electronics | 74AHCT1G126W5-7 | 0 | 3K | |||||||||
| Farnell | 74AHCT1G126W5-7 | 0 | 1 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT1G126W5-7.
Download Diodes Inc. 74AHCT1G126W5-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. 74AHCT1G126W5-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT1G126W5-7.