Diodes Inc. 74AHCT1G00W5-7

7.9NS@ 5V, 50PF 2 1 4.5V 5.5V 8MA Nand Gate Ahct 8MA SOT-25 , 3MM*1.6MM*1.1MM
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT1G00W5-7.

HQonline

Datasheet8 pages15 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.98%

CAD Models

Download Diodes Inc. 74AHCT1G00W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.74AHCT1G86W5-7
OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 2V
Diodes Inc.74AHCT1G32W5-7
74AHC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - SOT-23-3
Diodes Inc.74AHC1G02W5-7
74AHC Series 2 - 5.5 V 8 mA Single Dual Input Positive NOR Gate - SOT25

Descriptions

Descriptions of Diodes Inc. 74AHCT1G00W5-7 provided by its distributors.

7.9ns@ 5V,50pF 2 1 4.5V 5.5V 8mA NAND Gate AHCT 8mA SOT-25 , 3mm*1.6mm*1.1mm
NAND 74AHCT1G00 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 2V
NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5
GATE, POS NAND, SGL, 2I/P, SOT25; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-25; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G00

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated