Diodes Inc. 6A10-B

Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 6A10-B.

IHS

Datasheet6 pages9 years ago
Datasheet2 pages22 years ago

_legacy Avnet

Jameco

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. 6A10-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.144
$ 0.104
Stock
5,883
489,297
Authorized Distributors
2
6
Mount
Through Hole
Axial
Case/Package
R
600
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
1 kV
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
1.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. 6A10-B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk
Diode Switching 1KV 6A 2-Pin Case R-6 Bulk
Compliant Through Hole 9.1 mm 9.1 mm 9.1 mm 2.099991 g Bulk R
1KV 400A 10¦ÌA 6A R-6 9.1mm*9.1mm*9.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6A10B