Diodes Inc. 2N7002AQ-13

MOSFET N-CH 60V 180MA SOT23 / N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002AQ-13.

IHS

Datasheet5 pages5 years ago

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
-24.78%

CAD Models

Download Diodes Inc. 2N7002AQ-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.075
Stock
499,599
807,556
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
180 mA
180 mA
Threshold Voltage
-
-
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
23 pF
23 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. 2N7002AQ-13 provided by its distributors.

MOSFET N-CH 60V 180MA SOT23 / N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Transistor MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R
Trans MOSFET N-CH 60V 0.22A Automotive 3-Pin SOT-23 T/R
Mosfet, N-Ch, 60V, 0.18A, Sot-23 Rohs Compliant: Yes |Diodes Inc. 2N7002AQ-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002AQ13