Diodes Inc. 1.5KE9V1A-T

Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin DO-201 T/R
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE9V1A-T.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. 1.5KE9V1A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.316
$ 0.316
Stock
9,633
41,756
41,756
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.1 V
9.1 V
9.1 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
112 A
113.4 A
113.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
Littelfuse1.5KE9.1A
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 9.5V 113.4A 5.3mm 1.5kW
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
onsemiSMCJ7V5A
1 TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE 2 (Type) Tvs Diode 8.77V 1500W 150C
LittelfuseSMCJ10A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 10V, DO-214AB
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Diodes Inc. 1.5KE9V1A-T provided by its distributors.

Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W Transient Voltage Suppressor, 50µA, 7.78V
Diodes Inc SCT
TVS DIODE 7.78VWM 13.4VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated