Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2322-140

LED Panel Mount Indicators 9MM PMI YELLOW 24V B
$ 3.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2322-140.

IHS

Datasheet2 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.98
$ 4.57
Stock
382
1,479
Authorized Distributors
1
6
Illumination Color
Yellow
Yellow
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
90 mcd
90 mcd
Lens Style
-
Dome
Forward Voltage
-
24 V
Forward Current
15 mA
15 mA
Test Current
-
15 mA
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 609-2322-140 provided by its distributors.

LED Panel Mount Indicators 9MM PMI YELLOW 24V B
Single Color LED, Yellow, 8.89mm
LED PNL MT 9MM 24V BLACK YELLOW
LED INDICATOR, 24VDC RECESSED YELLOW; Colour, LED:Yellow; Luminous intensity, typ:90mcd; Current, forward If:15mA; Temperature, operating range:-25°C to +85°C; Colour:Yellow; Depth, LED segment:5.08mm; Depth, external:32mm; Diameter, External:10.92mm; Diameter, fixing hole:9mm; Diameter, lens:8.89mm; Diameter, panel cut-out:9.3mm; Material:Brass; Plating:Black; Temp, op. max:85°C; Temp, op. min:-25°C; Thickness, panel max:7.5mm; Thread size:8.99 mm; Voltage, Vf typ:24V; Voltage, supply DC:24V; Thread type:M9

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092322140