Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2122-130F

Indicator Panel Mount Led Mnt-sz 0.366" Lock Washer & Nut Red 12VDC Solder Blade
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2122-130F.

JRH Electronics

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-0.87%

Alternate Parts

Price @ 1000
$ 4.545
$ 3.93
Stock
1,759
679
Authorized Distributors
6
1
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
60 mcd
60 mcd
Lens Style
Dome
-
Forward Voltage
12 V
-
Forward Current
15 mA
15 mA
Test Current
15 mA
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 609-2122-130F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
12V circular,With flat top spread red welding mounting,panel mount 5mm*5mm*5mm
Single Color LED, Red, T3-1/4, 9mm
LED Panel Mount Indicators 9MM PMI RED 12V BLK
LED INDICATOR, RECES, 12VDC, RED;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092122130F