Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2112-130F

Indicator Panel Mount Led Mnt-sz 0.366" Lock Washer & Nut Red 12VDC Solder Blade
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2112-130F.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 609-2112-130F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
12V circular,With flat top spread red welding mounting,panel mount 5mm*5mm*5mm
Single Color LED, Red, T3-1/4, 9mm
LED Panel Mount 9mm Mounting Hole RED DIFFUSED
LED INDICATOR, RECES, 12VDC, RED; LED Colour:Red; Typ Luminous Intensity:60mcd; Forward Current:15mA; Max Voltage Vf:12V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; Colour:Red; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Material:Brass; Max Operating Temperature:85°C; Max Panel Thickness:7.5mm; Min Temperature Operating:-25°C; Panel Cut-out Diameter:9.3mm; Plating:Chrome; Supply Voltage DC:12V; Thread Size:M9; Typ Voltage Vf:12V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092112130F