Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2122-130

609 Series 60 mcd 12 V Red 9.35 mm (Hole) LED Panel Mount Indicator
$ 3.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2122-130.

IHS

Datasheet2 pages21 years ago

Future Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.93
$ 4.545
Stock
679
1,759
Authorized Distributors
1
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
60 mcd
60 mcd
Lens Style
-
Dome
Forward Voltage
-
12 V
Forward Current
15 mA
15 mA
Test Current
-
15 mA
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Single Color LED Display Cluster, Super Red, 13.5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 6.15mm

Descriptions

Descriptions of Dialight 609-2122-130 provided by its distributors.

609 Series 60 mcd 12 V Red 9.35 mm (Hole) LED Panel Mount Indicator
LED Panel Mount Indicators 9MM PMI RED 12V BLK
Single Color LED, Red, 8.89mm
LED PNL MT 9MM 12V BLACK RED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092122130