Dialight 598-8920-307F

Led; 1210 SMT , Redorange/green/blue, Alingap/ingan, Clear Lens, 140 Deg Viewing
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8920-307F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

Sager Electronics

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
LED; 1210 SMT LED, RED/GREEN, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
LED Low-Power Bi-Color Green/Yellow 4-Pin Chip 1210(3225Metric) T/R
CML CMD1522SRUGCTR8 LED SMT 1206 1.7/2.1V 20mA Red/Green 2K Part of the VCC Family of Products
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 598-8920-307F provided by its distributors.

LED; 1210 SMT ,REDORANGE/GREEN/BLUE, ALINGAP/INGAN, CLEAR LENS,140 DEG VIEWING
1210 SMD 3ClrLED RedOrange/Green/Blue 120/60/60mcd 625/525/470nm 20mA 140deg
Triple Color LED, Red Orange/green/blue, Water Clear
Led, 2 X 2.7Mm, Red-Orange/Green/Blue, 1210, Full Reel; Led Color:Red, Green, Blue; Led Mounting:Smd; Viewing Angle:140°; Lens Shape:Rectangular; Luminous Intensity/Color:Ro 120Mcd, G 150Mcd, B 60Mcd; Product Range:-; Msl:- Rohs Compliant: Yes |Dialight 5988920307F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988920307F