Dialight 598-8270-102F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8270-102F.

IHS

Datasheet2 pages8 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 598-8270-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.084
Stock
15,000
982,213
Authorized Distributors
4
6
Illumination Color
Green
Green
Lens Color
-
Clear
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
20 mcd
20 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
566 nm
570 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Dialight5989260107F
LED; 1206 SMT LED; YELLOWGREEN; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9260-107F
LED Uni-Color Yellow Green 2-Pin Chip 1206(3216Metric) Strip
SMD LED 1206 Flat Top Rectangular Colorless, 568nm, 140°, 2.1V, 20mA, 3.2mm × 1.6mm × 1.1mm
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)

Descriptions

Descriptions of Dialight 598-8270-102F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 2-Pin Chip 1206(3216Metric) Strip
566nm 140° 2V 20mA With flat top,rectangle transparent colourless,green 1206 standard mounting,SMD mount 3.2mm*1.6mm*700μm
Led, Green, 2Mm X 1.6Mm, 20Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:2Mm X 1.6Mm; Longitud De Onda Típ.:570Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 5988270102F
LED, GREEN, 20MCD, 570NM; Bulb Size:2mm; LED, GREEN, 20MCD, 570NM; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:20mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988270102F