Bivar SM1206GC

LED Uni-Color Green 568nm 2-Pin Chip 1206(3216Metric) T/R
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1206GC.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.32%

CAD Models

Download Bivar SM1206GC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 575nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTR3216MGC
SMD LED 1206 Flat Top Rectangular Colorless/Green, 574nm, 120°, 2.1V, 20mA, 3.2mm × 1.6mm × 1.05mm

Descriptions

Descriptions of Bivar SM1206GC provided by its distributors.

LED Uni-Color Green 568nm 2-Pin Chip 1206(3216Metric) T/R
SM1206 Series Green 1206 140° 15 mcd 2.1 V Clear LED Surface Mount
LED SMD 1206 GREEN 568NM 15MCD WATER CLEAR LENS 140 DEG VIEWING ANGLE
Led, Green, 2Mm X 1.6Mm, 15Mcd, 568Nm; Led Color:Green; Led Mounting:Smd; Bulb Size:2Mm X 1.6Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:568Nm; Luminous Intensity:15Mcd; Viewing Angle:140°; Product Range:- Rohs Compliant: Yes |Bivar SM1206GC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM1206-GC