Dialight 598-8260-102F

LED Uni-Color Yellow Green 2-Pin Chip 1206(3216Metric) Strip
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8260-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

X-ON

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.68%

CAD Models

Download Dialight 598-8260-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.08
Stock
32,786
193,533
Authorized Distributors
3
6
Illumination Color
Green
Green
Lens Color
-
Clear
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
572.5 nm
573 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Dialight5989260107F
LED; 1206 SMT LED; YELLOWGREEN; ALINGAP; DIFFUSED LENS; 140 DEG VIEWING ANGLE | Dialight 598-9260-107F
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPTR3216CGCK
APTR3216CGCK Green LED; 570 nm 3216 (1206) Clear; Rectangle Lens SMD package
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R

Descriptions

Descriptions of Dialight 598-8260-102F provided by its distributors.

LED Uni-Color Yellow Green 2-Pin Chip 1206(3216Metric) Strip
1206 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Yellow Green, Water Clear, 2mm
598 Series Yellow Green 3.2 x 1.6 x 0.7 mm 140° Water Clear 40 mcd 2 V LED
LED YELLOW/GREEN CLEAR 1206 SMD
Standard LEDs - SMD Yelgrn Water Clr 60mcd 575nm
Led, Yellow Green, 40Mcd, 575Nm; Led Color:Verde Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:575Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 5988260102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988260102F