Dialight 598-8040-102F

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8040-102F.

IHS

Datasheet2 pages8 years ago

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K
Yellow 1.6 x 0.8 x 0.75 mm 120° Water Clear 8 mcd 2.1 V Surface Mount LED

Descriptions

Descriptions of Dialight 598-8040-102F provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) Strip
LED; 0603 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
LED, YELLOW, 130MCD, 595NM; Bulb Size:0.8mm x 1.1mm; LED Color:Yellow; Luminous Intensity:130mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:595nm
Led, Yellow, 0.8Mm X 1.1Mm, 130Mcd, 595Nm; Led Color:Amarillo; Tamaño De Bulbo:0.8Mm X 1.1Mm; Longitud De Onda Típ.:595Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:130Mcd; Led, Montaje:Smd; Color:Yellow |Dialight 5988040102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988040102F