What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-5411-407F

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5411-407F.

Master Electronics

Datasheet1 page8 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 597-5411-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
Stock
44,630
324
Authorized Distributors
4
1
Illumination Color
Green
Yellow
Lens Color
-
White
Case/Package
0805
0805
Number of Pins
2
2
Luminous Intensity
11.7 mcd
11.7 mcd
Lens Style
Diffused, Rectangular
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
150 °
150 °
Dominant Wavelength
572 nm
572 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-21

Related Parts

Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
Green 0805 - 2 x 1.25 x 1.10 mm 140° Clear 15 mcd 2.1 V Surface Mount LED
CML 7012X7 LED SMT 0805 2.1V 11.7mcd YellowGreen 4K Part of the VCC Family of Products
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color

Descriptions

Descriptions of Dialight 597-5411-407F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
597 Series Yellow Greenish 1.3 x 1.25 mm 140° 11.7 mcd 2.1 V Case 0805 LED
Single Color LED, Yellow, Diffused White, 1.295mm
SMD LED 0805 YG 7 | Dialight 597-5411-407F
SINGLE COLOR LED YELLOW 1.295 mm
LED, YELLOW, 1.25MM X 1.3MM, 11.7MCD, 57
Standard LEDs - SMD YELLOW-GREEN DIFFUSED
572nm 150° 2.1V 20mA With flat top,rectangle spread white,yellow 2-SMD standard mounting,SMD mount 2mm*1.25mm*790μm
Led, Yellow, 1.25Mm X 1.3Mm, 11.7Mcd, 570Nm; Led Color:Yellow; Led Mounting:Smd; Bulb Size:1.25Mm X 1.3Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:570Nm; Luminous Intensity:11.7Mcd; Viewing Angle:140° Rohs Compliant: Yes |Dialight 597-5411-407F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975411407F