What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-5411-402F

LED Uni-Color Yellow Green 570nm 2-Pin Chip 0805(2012Metric) Strip

$ 0.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5411-402F.

IHS

Datasheet1 page20 years ago

Sager Electronics

Newark

Master Electronics

Future Electronics

CAD Models

Download Dialight 597-5411-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-21

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Yellow, Diffused Milky White, 1.4mm
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)

Descriptions

Descriptions of Dialight 597-5411-402F provided by its distributors.

LED Uni-Color Yellow Green 570nm 2-Pin Chip 0805(2012Metric) Strip
Single Color LED, Yellow, Diffused White, 1.295mm, ROHS COMPLIANT, SMT, 2 PIN
Led, Yellow, 1.25Mm X 1.3Mm, 11.7Mcd, 570Nm; Led Color:Amarillo; Tamaño De Bulbo:1.25Mm X 1.3Mm; Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:11.7Mcd; Led, Montaje:Smd |Dialight 597-5411-402F
LED, YELLOW, 11.7MCD, 570NM; Bulb Size:1; LED, YELLOW, 11.7MCD, 570NM; Bulb Size:1.25mm x 1.3mm; LED Color:Yellow; Luminous Intensity:11.7mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975411402F