Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMD17-21UGC/TR8

LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
$ 0.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD17-21UGC/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page20 years ago

Mouser

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-06-23

Related Parts

LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of VCC CMD17-21UGC/TR8 provided by its distributors.

LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
SMD LED 0805, Flat Top, Rectangular, Colorless/Green, 570nm, 140°, 2.1V, 20mA, 2mm × 1.25mm × 1.2mm
LEDs Surface Mount 0805 Package 150mA 15mcd 570nm 2.1V Green CMD17-21 Series
LED, GREEN, 1.25MM X 1.4MM, 15MCD, 570NM, FULL REEL; LED Color: Green; LED Mounting: SMD; Bulb Size: 1.25mm x 1.4mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 570nm; Luminous Intensity: 15mcd; Viewing Angle: 140°

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD17-21UGCTR8
  • CMD1721UGC/TR8