What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SML-LXT0805SRW-TR

Single Color LED, Super Red, Diffused Milky White, 1.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXT0805SRW-TR.

IHS

Datasheet2 pages6 years ago

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lumex SML-LXT0805SRW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-05-06
LTD Date2021-05-06

Related Parts

Single Color LED, Super Red, Diffused Milky White, 2mm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Lumex SML-LXT0805SRW-TR provided by its distributors.

Single Color LED, Super Red, Diffused Milky White, 1.4mm
Super Red 2 x 1.25 mm 140° Diffused 21 mcd 1.8 V Thin PCB Surface Mount LED
Surface Mount LED Lamps SUPER RED DIFFUSED 660nm, 1.8volts
LED Uni-Color Red 660nm 2-Pin SMD T/R
LED THIN 660nm RED DIFF 0805 SMD
2X1.25MM THIN SMT LED,66 0 RED, M-DIFF,4K/REEL
LED, RED, 1.25MM X 1.4MM, 21MCD, 660NM

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXT0805SRW-TR.
  • SML-LXT0805SRW-TR..