Dialight 597-2724-607F

Led, Bi-color, Grn/ylw, 20MA, 1208
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2724-607F.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Super Orange 610nm 2-Pin SMD T/R
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Green 3.6 x 4 x 4.2 mm 120° 78.5 mcd 2 V 570 nm Round with Flat Top LED - SMD-2
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
KingbrightAA2810ACGSK
LED GREEN CLEAR CHIP SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Single Color LED, Super High Intensity Red, Clear, 2mm

Descriptions

Descriptions of Dialight 597-2724-607F provided by its distributors.

LED, BI-COLOR, GRN/YLW, 20mA, 1208
Dual Color LED, Yellow/green, Clear, 2mm
574nm,591nm 130¡ã 2V,2V 20mA Green,20mA Yellow , , 2-SMD 3mm*2mm*1mm
1208 Right Angle Yellow Green Surface Mount Led
PANEL MOUNT INDICATOR 1208 RT ANG Y/G REV POL 7" RL DISCRETES
LED GREEN/YELLOW CLEAR 2SMD R/A
SMD LED BICOLOR YLW GN 1208 RA
597-2724-607F, DIALIGHT CORPORATION
Led, Yellow/Green, 150/50Mcd, Smd; Led Color:Yellow, Green; Led Mounting:Smd; Bulb Size:-; Viewing Angle:130°; Lens Shape:Dome; Forward Current/Color:Y 20Ma, G 20Ma; Luminous Intensity/Color:Y 150Mcd, G 50Mcd Rohs Compliant: Yes |Dialight 597-2724-607F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972724607F